Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,506 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥1.43973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.5A (Ta) | 4.5V, 10V | 69mOhm @ 2A, 10V | 2.5V @ 100µA | 3.2 nC @ 4.5 V | ±20V | 430 pF @ 15 V | - | 1.2W (Ta) | 175°C | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
18,289 In Stock | 1 : ¥19.70000 Cut Tape (CT) 3,000 : ¥8.87519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 107A (Tc) | 10V | 6mOhm @ 53A, 10V | 4.5V @ 250µA | 72.5 nC @ 10 V | ±20V | 5600 pF @ 50 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerFlat™ (5x6) | 8-PowerVDFN | |||
1,121 In Stock | 1 : ¥24.14000 Cut Tape (CT) 1,500 : ¥11.45851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 16.4A (Ta), 113A (Tc) | 6V, 10V | 4.3mOhm @ 46A, 10V | 4V @ 239µA | 60 nC @ 10 V | ±20V | 3100 pF @ 50 V | - | 2.8W (Ta), 132W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock Check Lead Time | 1 : ¥29.80000 Cut Tape (CT) 800 : ¥17.98950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18A (Ta), 140A (Tc) | 10V | 3.2mOhm @ 20A, 10V | 4.1V @ 250µA | 126 nC @ 10 V | ±20V | 9550 pF @ 50 V | - | 2.1W (Ta), 500W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock Check Lead Time | 300 : ¥159.36000 Tube | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |