DMT6007LFG-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 15,432
Unit Price: ¥9.03000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,719
Unit Price: ¥8.95000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5,903
Unit Price: ¥8.21000
Datasheet

DMT6007LFG-13

DigiKey Part Number
DMT6007LFG-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMT6007LFG-13
Description
MOSFET N-CH 60V 15A PWRDI3333
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 15A (Ta), 80A (Tc) 2.2W (Ta), 62.5W (Tc) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2090 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.2W (Ta), 62.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.41328¥10,239.84
6,000¥3.25076¥19,504.56
9,000¥3.18951¥28,705.59
Manufacturers Standard Package