Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,641 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.36093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 30mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 50 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C | ||
40,140 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 30mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 50 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
17,150 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 30mA | 900 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 30 V | 2.2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | 125°C (Max) | ||
13,220 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 30mA | 900 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 30 V | 2.2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
5,483 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.37355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 40 V | 30mA | 900 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 30 V | 2.2pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | 125°C (Max) | ||
77,327 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.28221 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 60 V | 30mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 50 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | 125°C (Max) | ||
34,763 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.38765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 60 V | 30mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 50 V | 2pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | 125°C (Max) | ||
31,220 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.37896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 30mA | 900 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 30 V | 2.2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C | ||
27,926 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.33838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 30mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 40 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
27,590 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.39801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 60 V | 30mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 50 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
10,764 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 30mA | 900 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 30 V | 2.2pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C | ||
9,698 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.30787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 30mA | 950 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 40 V | 2.1pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
7,107 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.30787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 30mA | 900 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 30 V | 2.2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
9,660 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.32839 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 30mA | 950 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 40 V | 2.1pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C | ||
49,865 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.27708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 50 V | 30mA | 950 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 50 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | -65°C ~ 150°C | ||
9,628 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.44578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 30mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 50 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C | ||
13,330 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.57923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 30mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 50 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C | ||
9,950 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.37047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 30mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 50 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.42455 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 30mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 50 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 50,000 : ¥0.32960 Tape & Box (TB) | - | Tape & Box (TB) | Active | Schottky | 40 V | 30mA | 900 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 30 V | 2.2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | 125°C (Max) | ||
0 In Stock Check Lead Time | 50,000 : ¥0.33582 Tape & Box (TB) | - | Tape & Box (TB) | Active | Schottky | 50 V | 30mA | 950 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 40 V | 2.1pF @ 0V, 1MHz | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | 125°C (Max) | ||
0 In Stock Check Lead Time | 10,000 : ¥0.42455 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 40 V | 30mA | 900 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 30 V | 2.2pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 15,000 : ¥0.42455 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 50 V | 30mA | 950 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 40 V | 2.1pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 10,000 : ¥0.44578 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 50 V | 30mA | 950 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 40 V | 2.1pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 10,000 : ¥0.44578 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 40 V | 30mA | 900 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 30 V | 2.2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C |