SD101A-TR | |
---|---|
DigiKey Part Number | SD101AVSTR-ND - Tape & Reel (TR) SD101AVSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD101A-TR |
Description | DIODE SCHOTTKY 60V 30MA DO35 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | SD101A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.05200 | ¥20.52 |
100 | ¥1.00320 | ¥100.32 |
500 | ¥0.83690 | ¥418.45 |
1,000 | ¥0.58150 | ¥581.50 |
2,000 | ¥0.50396 | ¥1,007.92 |
5,000 | ¥0.46745 | ¥2,337.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.38765 | ¥3,876.50 |
30,000 | ¥0.38081 | ¥11,424.30 |
50,000 | ¥0.34204 | ¥17,102.00 |
100,000 | ¥0.30328 | ¥30,328.00 |
250,000 | ¥0.29644 | ¥74,110.00 |