Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,551 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,500 : ¥1.97139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 20 V | 110pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 125°C | ||
9,408 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,500 : ¥2.54860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | 110pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 125°C | ||
6,359 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,500 : ¥1.97139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 30 V | 110pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 125°C | ||
4,135 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,500 : ¥2.71975 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 80pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 150°C | ||
5,575 In Stock | 1 : ¥5.99000 Cut Tape (CT) 5,000 : ¥1.97137 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | 110pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 125°C | ||
582 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.03351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 60 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 80pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 150°C | ||
0 In Stock | 4,000 : ¥1.41630 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Schottky | 20 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 20 V | 110pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 5,000 : ¥2.15038 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 20 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 20 V | 110pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 5,000 : ¥2.15038 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 30 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 30 V | 110pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 5,000 : ¥2.29479 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 50 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 50 V | 80pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 5,000 : ¥2.29479 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 60 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 80pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | 110pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 125°C | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 60 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 80pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : ¥6.40000 Cut Tape (CT) 3,000 : ¥2.42228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 50 V | 80pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 150°C | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Schottky | 20 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 20 V | 110pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 125°C | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | 110pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 125°C | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Schottky | 60 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 80pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 150°C | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Schottky | 20 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 20 V | 110pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 125°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | 110pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 125°C |