Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,273 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥1.31020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 500mA | 1.25 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 200 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
7,227 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.12152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 300 V | 500mA | 1.35 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 300 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
4,755 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.12152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 500mA | 1.35 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 400 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
3,124 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥0.94101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 500mA | 1.25 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 100 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
8,215 In Stock | 1 : ¥3.37000 Cut Tape (CT) 9,000 : ¥0.94101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 500mA | 1.25 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 100 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.12152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 150 V | 500mA | 1.25 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 150 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 9,000 : ¥0.98844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 500mA | 1.25 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 200 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 9,000 : ¥0.98844 Tape & Reel (TR) | Tape & Reel (TR) | Active | Standard | 300 V | 500mA | 1.35 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 300 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 9,000 : ¥0.98844 Tape & Reel (TR) | Tape & Reel (TR) | Active | Standard | 400 V | 500mA | 1.35 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 400 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 9,000 : ¥0.98844 Tape & Reel (TR) | Tape & Reel (TR) | Active | Standard | 50 V | 500mA | 1.25 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 50 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 5,000 : ¥1.06448 Tape & Reel (TR) | Tape & Reel (TR) | Active | Standard | 50 V | 500mA | 1.25 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 50 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Standard | 200 V | 500mA | 1.25 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 200 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 100 V | 500mA | 1.25 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 100 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 200 V | 500mA | 1.25 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 200 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 300 V | 500mA | 1.35 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 300 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 400 V | 500mA | 1.35 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 400 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 50 V | 500mA | 1.25 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 50 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 100 V | 500mA | 1.25 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 100 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 150 V | 500mA | 1.25 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 150 V | - | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 200 V | 500mA | 1.25 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 200 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 300 V | 500mA | 1.35 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 300 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 400 V | 500mA | 1.35 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 400 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 50 V | 500mA | 1.25 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 50 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Standard | 200 V | 500mA | 1.25 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 200 V | 7pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Standard | 200 V | 500mA | 1.25 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 200 V | 7pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C |