BYM07-200-E3/83 | |
---|---|
DigiKey Part Number | BYM07-200-E3/83GITR-ND - Tape & Reel (TR) BYM07-200-E3/83GICT-ND - Cut Tape (CT) BYM07-200-E3/83GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM07-200-E3/83 |
Description | DIODE GP 200V 500MA DO213AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (GL34) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.98844 | ¥8,895.96 |
27,000 | ¥0.96563 | ¥26,072.01 |
63,000 | ¥0.94102 | ¥59,284.26 |