DO-213AA (Glass) Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,676 In Stock | 1 : ¥2.38000 Cut Tape (CT) 2,500 : ¥0.39948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 7pF @ 1V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | Mini MELF | -65°C ~ 125°C | ||
16,712 In Stock | 1 : ¥2.38000 Cut Tape (CT) 2,500 : ¥0.39948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 100mA | 450 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 nA @ 50 V | 2pF @ 1V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | Mini MELF | -65°C ~ 125°C | ||
12,602 In Stock | 1 : ¥2.38000 Cut Tape (CT) 2,500 : ¥0.39948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 7pF @ 1V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | Mini MELF | -65°C ~ 125°C | ||
4,734 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,500 : ¥0.45812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 150mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 75 V | 10pF @ 0V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | Mini MELF | -65°C ~ 125°C | ||
23,897 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,500 : ¥0.49477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 350mA | 750 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 10 ns | 25 µA @ 40 V | 20pF @ 0V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | Mini MELF | -65°C ~ 125°C | ||
5,936 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥1.11538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 500mA | 1.2 V @ 500 mA | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 100 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
5,616 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.12152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 500mA | 1.35 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 400 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
15,818 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.21202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 600 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
1,273 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥1.31020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 500mA | 1.25 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 200 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
29,208 In Stock | 1 : ¥2.54000 Cut Tape (CT) 9,000 : ¥1.01696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 600 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
39,295 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥0.92357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 800 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
9,359 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥1.11538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 500mA | 1.2 V @ 500 mA | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 200 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
2,550 In Stock | 1 : ¥3.28000 Cut Tape (CT) 9,000 : ¥0.98305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 500mA | 1.3 V @ 500 mA | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 600 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
2,364 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥1.11538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 500mA | 1.3 V @ 500 mA | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 600 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
10,455 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.12152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 500mA | 1.25 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 200 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
7,488 In Stock | 1 : ¥3.37000 Cut Tape (CT) 9,000 : ¥0.94101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 500mA | 1.35 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 400 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
7,227 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.12152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 300 V | 500mA | 1.35 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 300 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
4,755 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.12152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 500mA | 1.35 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 400 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
6,181 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.21202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 200 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
6,141 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.21202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 400 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
4,585 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥0.84762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 50 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
3,319 In Stock | 1 : ¥3.61000 Cut Tape (CT) 9,000 : ¥1.07791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 800 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
2,870 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.21202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 800 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
5,142 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,500 : ¥0.93588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 500mA | 1.2 V @ 500 mA | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 50 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
1,870 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥0.93588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 500mA | 1.2 V @ 500 mA | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 400 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C |