Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,753 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.39667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 1000 V | - | - | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 175°C | ||
37,176 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.50415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 1000 V | 800mA | 1.3 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
54,215 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.47456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 1000 V | - | - | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 175°C | ||
3,716 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,500 : ¥0.37446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 1 µA @ 1000 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | Thin SMA | -55°C ~ 150°C | ||
12,902 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,500 : ¥0.61039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 7pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD-128 | -55°C ~ 150°C | ||
14,660 In Stock | 1 : ¥2.79000 Cut Tape (CT) 7,500 : ¥0.47555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
14,889 In Stock | 1 : ¥2.87000 Cut Tape (CT) 7,500 : ¥0.49702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
28,000 In Stock | 1 : ¥2.96000 Cut Tape (CT) 14,000 : ¥0.38624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | SOD-128 | SOD-128 | -55°C ~ 150°C | ||
27,700 In Stock | 1 : ¥3.20000 Cut Tape (CT) 14,000 : ¥0.41443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 7pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD-128 | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 3,600 : ¥1.28422 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 1000 V | 800mA | 1.3 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
15 In Stock | 1 : ¥2.96000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : ¥3.45000 Cut Tape (CT) 14,000 : ¥0.65933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | SOD-128 | SOD-128 | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : ¥3.61000 Cut Tape (CT) 12,000 : ¥0.69789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1.2A | 1.3 V @ 1.2 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 5 µA @ 1000 V | - | - | - | Surface Mount | SOD-123H | SOD-123HE | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : ¥4.10000 Cut Tape (CT) 12,000 : ¥0.75909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1.2A | 1.3 V @ 1.2 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 5 µA @ 1000 V | - | - | - | Surface Mount | SOD-123H | SOD-123HE | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 1000 V | 800mA | 1.3 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C |