RS1MAL | |
---|---|
DigiKey Part Number | 1801-RS1MALTR-ND - Tape & Reel (TR) 1801-RS1MALCT-ND - Cut Tape (CT) 1801-RS1MALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1MAL |
Description | DIODE GEN PURP 1KV 1A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | RS1MAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.06900 | ¥20.69 |
100 | ¥1.04590 | ¥104.59 |
500 | ¥0.85332 | ¥426.66 |
1,000 | ¥0.63314 | ¥633.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.37446 | ¥1,310.61 |
7,000 | ¥0.35802 | ¥2,506.14 |
10,500 | ¥0.34071 | ¥3,577.45 |