Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,355 In Stock | 1 : ¥21.26000 Cut Tape (CT) 1,000 : ¥10.09281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 12000 V | 500mA | 10 V @ 500 mA | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 1 µA @ 12000 V | - | - | - | Through Hole | Axial | Axial | -50°C ~ 150°C | ||
4,655 In Stock | 1 : ¥4.52000 Cut Tape (CT) 5,000 : ¥1.48607 Bulk | - | Cut Tape (CT) Bulk | Active | Standard | 16000 V | 5mA | 60 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 80 ns | 2 µA @ 16000 V | - | - | - | Through Hole | Axial | Axial | -40°C ~ 120°C | ||
4,803 In Stock | 1 : ¥7.06000 Cut Tape (CT) 5,000 : ¥2.55561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 16000 V | 20mA | 40 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 150 ns | 5 µA @ 16000 V | - | - | - | Through Hole | Axial | Axial | -50°C ~ 150°C | ||
0 In Stock Check Lead Time | 3,600 : ¥9.92540 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 20000 V | 30A | 1.2 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | - | - | - | - | Surface Mount | 2-SMD, Gull Wing | - | -40°C ~ 150°C |