2CL75 | |
---|---|
DigiKey Part Number | 4878-2CL75CT-ND - Cut Tape (CT) 4878-2CL75TR-ND |
Manufacturer | |
Manufacturer Product Number | 2CL75 |
Description | DIODE GP 16000V 0.005A AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 16000 V 5mA Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2CL75 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 16000 V | |
Current - Average Rectified (Io) | 5mA | |
Voltage - Forward (Vf) (Max) @ If | 60 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 16000 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -40°C ~ 120°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.84200 | ¥38.42 |
25 | ¥3.58600 | ¥89.65 |
100 | ¥2.86930 | ¥286.93 |
250 | ¥2.66456 | ¥666.14 |
500 | ¥2.25474 | ¥1,127.37 |
1,000 | ¥1.74228 | ¥1,742.28 |
2,500 | ¥1.58856 | ¥3,971.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.48607 | ¥7,430.35 |
10,000 | ¥1.38359 | ¥13,835.90 |
25,000 | ¥1.31184 | ¥32,796.00 |
50,000 | ¥1.28110 | ¥64,055.00 |