Single Diodes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V100 V
Current - Average Rectified (Io)
300mA1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A1.25 V @ 150 mA
Current - Reverse Leakage @ Vr
1 µA @ 100 V50 µA @ 15 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz25pF @ 5V, 1MHz
Package / Case
SC-76, SOD-323SOD-123
Supplier Device Package
SOD-123SOD-323
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
456,911
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD-323
BAT760-7
DIODE SCHOTTKY 30V 1A SOD323
Diodes Incorporated
15,557
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.42407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 15 V
25pF @ 5V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
SOD 123
BAV16W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
199,924
In Stock
3,474,000
Factory
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.27391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.