Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
360,401 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19161 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 150°C | ||
4,600 In Stock | 1 : ¥88.33000 Cut Tape (CT) 3,000 : ¥64.28079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 3300 V | 300mA | 2.2 V @ 300 mA | - | 0 ns | 10 µA @ 3300 V | 42pF @ 1V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA | -55°C ~ 175°C | |||
1,553 In Stock | 1 : ¥196.95000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 3300 V | 5A | - | No Recovery Time > 500mA (Io) | 0 ns | - | - | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263-7 | 175°C | |||
22,488 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.64650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 1.6A | 760 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 200 V | 90pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -40°C ~ 175°C | |||
1,435 In Stock | 1 : ¥3.86000 Cut Tape (CT) 5,000 : ¥1.22351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 4000 V | 200mA | 3.5 V @ 500 mA | Small Signal =< 200mA (Io), Any Speed | 1.2 µs | 5 µA @ 4000 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 150°C | ||
1,962 In Stock | 1 : ¥5.91000 Cut Tape (CT) 4,500 : ¥2.24023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 10A | 880 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 200 V | 145pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ThinDPAK | -55°C ~ 150°C | ||
792 In Stock | 1 : ¥43.43000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 15A | 1.8 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 361pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : ¥45.48000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 21A | 1.65 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 347pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : ¥3.94000 Cut Tape (CT) 1,700 : ¥1.48302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 2000 V | 3A | 1.1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 2000 V | - | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | -50°C ~ 150°C |