1N4003G | |
---|---|
DigiKey Part Number | 1N4003GOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4003G |
Description | DIODE GEN PURP 200V 1A AXIAL |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N4003G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.68300 | ¥16.83 |
100 | ¥0.82100 | ¥82.10 |
500 | ¥0.68470 | ¥342.35 |
1,000 | ¥0.47576 | ¥475.76 |
2,000 | ¥0.41230 | ¥824.60 |
5,000 | ¥0.38246 | ¥1,912.30 |
10,000 | ¥0.31716 | ¥3,171.60 |
50,000 | ¥0.27985 | ¥13,992.50 |