SBRD10200 | |
---|---|
DigiKey Part Number | 1655-SBRD10200TR-ND - Tape & Reel (TR) 1655-SBRD10200CT-ND - Cut Tape (CT) 1655-SBRD10200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRD10200 |
Description | DIODE SCHOTTKY 200V 10A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | SBRD10200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Capacitance @ Vr, F | 150pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.78500 | ¥37.85 |
100 | ¥2.63030 | ¥263.03 |
500 | ¥2.05352 | ¥1,026.76 |
1,000 | ¥1.66908 | ¥1,669.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.49206 | ¥3,730.15 |
5,000 | ¥1.41621 | ¥7,081.05 |
12,500 | ¥1.31505 | ¥16,438.12 |
25,000 | ¥1.28470 | ¥32,117.50 |
62,500 | ¥1.25195 | ¥78,246.88 |