Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,698 In Stock | 1 : ¥5.34000 Cut Tape (CT) 5,000 : ¥1.70647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 1A | 900 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 200 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
292 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.89539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1.8A | 760 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 150 V | 180pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-220AA | DO-220AA (SMP) | -40°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.53911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 450 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 7pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | 125°C (Max) | ||
0 In Stock Check Lead Time | 1 : ¥3.12000 Cut Tape (CT) 4,500 : ¥0.53143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 970 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 23 ns | 1 µA @ 200 V | 6pF @ 200V | - | - | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | -55°C ~ 175°C |