BYV27-200-TR

DigiKey Part Number
BYV27-200TR-ND - Tape & Reel (TR)
BYV27-200CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BYV27-200-TR
Description
DIODE AVALANCHE 200V 2A SOD57
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.07 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.16000¥6.16
10¥5.33600¥53.36
100¥3.69440¥369.44
500¥3.08656¥1,543.28
1,000¥2.62689¥2,626.89
2,000¥2.33955¥4,679.10
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.21642¥11,082.10
10,000¥2.05225¥20,522.50
25,000¥2.03193¥50,798.25
Manufacturers Standard Package