5943006401 | |
---|---|
DigiKey Part Number | 1934-1172-ND |
Manufacturer | |
Manufacturer Product Number | 5943006401 |
Description | FERRITE CORE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.610" Dia (15.50mm) OD 1.000" Dia (25.40mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 43 | |
Inner Dimension | 0.610" Dia (15.50mm) | |
Outer Dimension | 1.000" Dia (25.40mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥11.59700 | ¥115.97 |
25 | ¥8.81400 | ¥220.35 |
50 | ¥8.34840 | ¥417.42 |
100 | ¥7.42050 | ¥742.05 |
250 | ¥6.95700 | ¥1,739.25 |
536 | ¥6.49330 | ¥3,480.41 |
1,072 | ¥6.44174 | ¥6,905.55 |