6MV1 | |
---|---|
DigiKey Part Number | CCM1712-ND |
Manufacturer | |
Manufacturer Product Number | 6MV1 |
Description | LINE FILTER 250VAC 6A CHASSIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.48000 | ¥298.48 |
12 | ¥288.88583 | ¥3,466.63 |
36 | ¥279.25306 | ¥10,053.11 |
60 | ¥269.62467 | ¥16,177.48 |
108 | ¥240.73639 | ¥25,999.53 |
252 | ¥238.35286 | ¥60,064.92 |