Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
270,909 In Stock | 1 : ¥1.89000 Cut Tape (CT) 5,000 : ¥0.29236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 600 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 150°C | ||
5,334 In Stock | 1 : ¥3.04000 Cut Tape (CT) 1,800 : ¥0.88946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 200 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 10 µA @ 200 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
5,534 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.72552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 1A | 920 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 200 V | 110pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 150°C | ||
94,999 In Stock 750,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 200pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
31,840 In Stock 339,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.50850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 3A | 900 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 50 V | 45pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C | ||
218 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.28845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 15mA | 950 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 40 V | - | Surface Mount | SOD-123 | SOD-123 | 125°C (Max) |