SS1200-LTP | |
---|---|
DigiKey Part Number | SS1200-LTPMSTR-ND - Tape & Reel (TR) SS1200-LTPMSCT-ND - Cut Tape (CT) SS1200-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1200-LTP |
Description | DIODE SCHOTTKY 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.20800 | ¥22.08 |
100 | ¥1.39400 | ¥139.40 |
500 | ¥1.04162 | ¥520.81 |
1,000 | ¥0.92743 | ¥927.43 |
2,000 | ¥0.83117 | ¥1,662.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.72552 | ¥3,627.60 |
10,000 | ¥0.64260 | ¥6,426.00 |
25,000 | ¥0.63431 | ¥15,857.75 |
50,000 | ¥0.53895 | ¥26,947.50 |
125,000 | ¥0.51823 | ¥64,778.75 |