Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,078 In Stock | 1 : ¥0.99000 Cut Tape (CT) 5,000 : ¥0.16758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 1000 V | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
2,167 In Stock | 1 : ¥5.09000 Tube | - | Tube | Active | Standard | 600 V | 8A | 1.3 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 105 ns | 8 µA @ 600 V | - | Through Hole | TO-220-2 Full Pack, Isolated Tab | TO-220FPAC | 175°C (Max) | ||
18,109 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,500 : ¥2.37383 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 4A | 1.85 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 22 ns | 3 µA @ 600 V | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 175°C | |||
1,174 In Stock | 1 : ¥9.19000 Tube | - | Tube | Active | Standard | 600 V | 30A | 1.8 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 10 µA @ 600 V | - | Through Hole | TO-220-2 Full Pack, Isolated Tab | ITO-220AC | -55°C ~ 150°C | ||
2,841 In Stock | 1 : ¥13.87000 Bulk | Bulk | Active | Standard | 600 V | 30A | 2 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 30 µA @ 600 V | - | Through Hole | TO-220-2 Full Pack | TO-220-2 Full Pack | -65°C ~ 175°C | |||
755 In Stock | 1 : ¥29.47000 Tube | - | Tube | Active | Standard | 600 V | 60A | 1.55 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 105 ns | 50 µA @ 600 V | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) |