Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,665 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.34267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 60 V | 15mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 50 V | 2.2pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 200°C | ||
59,761 In Stock | 1 : ¥2.79000 Cut Tape (CT) 5,000 : ¥0.43854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 400 V | 1A | 1.2 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 5 µA @ 400 V | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 150°C | ||
1,008 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,250 : ¥2.06164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 800 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 800 V | 75pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C |