SDMK0340L-7-F

DigiKey Part Number
SDMK0340L-FDITR-ND - Tape & Reel (TR)
SDMK0340L-FDICT-ND - Cut Tape (CT)
SDMK0340L-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDMK0340L-7-F
Description
DIODE SCHOTTKY 40V 30MA SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 30mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥1.81400¥18.14
100¥0.91700¥91.70
500¥0.74824¥374.12
1,000¥0.55515¥555.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.46706¥1,401.18
6,000¥0.44653¥2,679.18
9,000¥0.38619¥3,475.71
30,000¥0.37895¥11,368.50
75,000¥0.31378¥23,533.50
150,000¥0.30895¥46,342.50
Manufacturers Standard Package