STTH102A | |
---|---|
DigiKey Part Number | 497-2500-2-ND - Tape & Reel (TR) 497-2500-1-ND - Cut Tape (CT) 497-2500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH102A |
Description | DIODE GEN PURP 200V 1A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STTH102A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.67600 | ¥26.76 |
100 | ¥1.34880 | ¥134.88 |
500 | ¥1.19546 | ¥597.73 |
1,000 | ¥0.93030 | ¥930.30 |
2,000 | ¥0.83265 | ¥1,665.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.81402 | ¥4,070.10 |
10,000 | ¥0.72100 | ¥7,210.00 |
25,000 | ¥0.71169 | ¥17,792.25 |
50,000 | ¥0.60471 | ¥30,235.50 |
125,000 | ¥0.58145 | ¥72,681.25 |