Single Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Rohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V80 V
Current - Average Rectified (Io)
100mA200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA1.2 V @ 100 mA
Current - Reverse Leakage @ Vr
100 nA @ 80 V2 µA @ 25 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz10pF @ 1V, 1MHz
Package / Case
SC-79, SOD-523SOD-882
Supplier Device Package
DFN1006-2EMD2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
EMD2
1SS400SMT2R
DIODE GEN PURP 80V 100MA EMD2
Rohm Semiconductor
1,062,938
In Stock
1 : ¥1.40000
Cut Tape (CT)
8,000 : ¥0.21509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 80 V
3pF @ 0.5V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
EMD2
150°C (Max)
SOD-882
BAT54L,315
DIODE SCHOTT 30V 200MA DFN1006-2
Nexperia USA Inc.
39,180
In Stock
1 : ¥1.56000
Cut Tape (CT)
10,000 : ¥0.21594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
2 µA @ 25 V
10pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.