Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,685 In Stock | 1 : ¥3.20000 Bulk | - | Bulk | Not For New Designs | Standard | 1000 V | 3A | 1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 10 µA @ 1000 V | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 150°C | ||
5,083 In Stock 27,500 Factory | 1 : ¥4.68000 Bulk | - | Bulk | Active | Schottky | 40 V | 3A | 525 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 40 V | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 125°C |