Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,029 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,500 : ¥2.87343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 15A | 750 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
2 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥1.81989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 680 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 11.5 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | -40°C ~ 175°C |