Single Diodes

Results: 7
Manufacturer
Diodes IncorporatedMicro Commercial CoonsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Current - Average Rectified (Io)
350mA500mA
Voltage - Forward (Vf) (Max) @ If
510 mV @ 500 mA600 mV @ 200 mA
Current - Reverse Leakage @ Vr
5 µA @ 30 V20 µA @ 40 V
Capacitance @ Vr, F
28pF @ 0V, 1MHz50pF @ 0V, 1MHz170pF @ 0V, 1MHz-
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
B0540W-7-F
DIODE SCHOTTKY 40V 500MA SOD123
Diodes Incorporated
59,718
In Stock
210,000
Factory
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.41074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
510 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
20 µA @ 40 V
170pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
SOD 123
SD103AW-13-F
DIODE SCHOTTKY 40V 350MA SOD123
Diodes Incorporated
37,669
In Stock
340,000
Factory
1 : ¥3.12000
Cut Tape (CT)
10,000 : ¥0.58987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
350mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
10 ns
5 µA @ 30 V
28pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
SOD 123
SD103AW-7-F
DIODE SCHOTTKY 40V 350MA SOD123
Diodes Incorporated
84,699
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.57291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
350mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
10 ns
5 µA @ 30 V
28pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
MMSZ5237ET1G
MBR0540T1G
DIODE SCHOTTKY 40V 500MA SOD123
onsemi
150,895
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.70117
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
510 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
20 µA @ 40 V
-
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
MMSZ5266B-TP
SD103AW-TP
DIODE SCHOTTKY 40V 350MA SOD123
Micro Commercial Co
87,345
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.27486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
350mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
10 ns
5 µA @ 30 V
50pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
4,678
In Stock
1 : ¥3.20000
Cut Tape (CT)
10,000 : ¥0.37047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
350mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
10 ns
5 µA @ 30 V
50pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
0
In Stock
1 : ¥2.96000
Cut Tape (CT)
15,000 : ¥0.44577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Schottky
40 V
350mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
10 ns
5 µA @ 30 V
50pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
Showing
of 7

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.