Single Diodes

Results: 5
Manufacturer
Comchip TechnologyDiodes IncorporatedNexperia USA Inc.SMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V60 V
Current - Average Rectified (Io)
1.4A2A3A5A
Voltage - Forward (Vf) (Max) @ If
330 mV @ 1 A360 mV @ 2 A400 mV @ 3 A550 mV @ 5 A660 mV @ 2 A
Current - Reverse Leakage @ Vr
50 µA @ 60 V500 µA @ 40 V1 mA @ 40 V1.5 mA @ 40 V3 mA @ 30 V
Capacitance @ Vr, F
100pF @ 5V, 1MHz300pF @ 4V, 1MHz325pF @ 1V, 1MHz-
Package / Case
DO-214AB, SMCDO-214AC, SMASOD-123SOD-128
Supplier Device Package
DO-214AC (SMA)SMCSOD-123SOD-128/CFP5
Operating Temperature - Junction
-55°C ~ 150°C-50°C ~ 100°C125°C (Max)150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
BZT52B10
MBR260HW
DIODE SCHOTTKY 60V 2A SOD123
SMC Diode Solutions
107,086
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.71986
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
660 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 60 V
100pF @ 5V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
DO-214AC Pkg
CDBA340L-G
DIODE SCHOTTKY 40V 3A DO214AC
Comchip Technology
142,589
In Stock
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥1.65222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
400 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
1.5 mA @ 40 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
125°C (Max)
SOD-128 Top
PMEG3020EP,115
DIODE SCHOTTKY 30V 2A SOD128
Nexperia USA Inc.
49,797
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.00581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
360 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
3 mA @ 30 V
325pF @ 1V, 1MHz
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
DO-214AB, SMC
B540C-13-F
DIODE SCHOTTKY 40V 5A SMC
Diodes Incorporated
46,774
In Stock
4,203,000
Factory
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.37068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
550 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
300pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
DO-214AC Pkg
CDBA140SL-HF
DIODE SCHOTTKY 40V 1.4A DO214AC
Comchip Technology
493,768
In Stock
1 : ¥4.93000
Cut Tape (CT)
5,000 : ¥1.77616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1.4A
330 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 40 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 100°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.