Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,562 In Stock 162,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02368 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1.1A | 530 mV @ 1.1 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 µA @ 40 V | 28pF @ 10V, 1MHz | Surface Mount | POWERDI®123 | PowerDI™ 123 | -55°C ~ 125°C | ||
25,168 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥2.82828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 100 V | 20A | 705 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 140 µA @ 100 V | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | 175°C (Max) |