V2F22HM3/H

DigiKey Part Number
112-V2F22HM3/HTR-ND - Tape & Reel (TR)
112-V2F22HM3/HCT-ND - Cut Tape (CT)
112-V2F22HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2F22HM3/H
Description
DIODE SCHOTTKY 200V 2A DO219AB
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
60 µA @ 200 V
Capacitance @ Vr, F
160pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-40°C ~ 175°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.09500¥30.95
100¥1.85790¥185.79
500¥1.72062¥860.31
1,000¥1.16998¥1,169.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.07707¥3,231.21
6,000¥1.03234¥6,194.04
9,000¥0.92910¥8,361.90
30,000¥0.91534¥27,460.20
75,000¥0.86028¥64,521.00
Manufacturers Standard Package