Single Diodes

Results: 2
Manufacturer
onsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
100 V600 V
Current - Average Rectified (Io)
2A5A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A2 V @ 5 A
Current - Reverse Leakage @ Vr
60 µA @ 600 V500 µA @ 100 V
Package / Case
8-PowerVDFNDO-214AA, SMB
Supplier Device Package
PowerFlat™ (5x6)SMB
Operating Temperature - Junction
-65°C ~ 175°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
8PowerVDFN
STTH5R06DJF-TR
DIODE GEN PURP 600V 5A POWERFLAT
STMicroelectronics
9,115
In Stock
1 : ¥15.35000
Cut Tape (CT)
3,000 : ¥6.90477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
5A
2 V @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
55 ns
60 µA @ 600 V
-
-
-
Surface Mount
8-PowerVDFN
PowerFlat™ (5x6)
175°C (Max)
DO-214AA, SMB
SBRS81100NT3G
DIODE SCHOTTKY 100V 2A SMB
onsemi
9,705
In Stock
1 : ¥3.28000
Cut Tape (CT)
2,500 : ¥1.10931
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
750 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.