VS-MBRS360-M3/9AT

DigiKey Part Number
VS-MBRS360-M3/9ATGITR-ND - Tape & Reel (TR)
VS-MBRS360-M3/9ATGICT-ND - Cut Tape (CT)
VS-MBRS360-M3/9ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-MBRS360-M3/9AT
Description
DIODE SCHOTTKY 60V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
VS-MBRS360-M3/9AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
740 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
180pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.88200¥28.82
100¥2.00070¥200.07
500¥1.56200¥781.00
1,000¥1.26965¥1,269.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥1.13499¥3,972.46
7,000¥1.07728¥7,540.96
10,500¥1.00034¥10,503.57
24,500¥0.97725¥23,942.62
Manufacturers Standard Package