Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,413 In Stock 177,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 380mA | 1 V @ 275 mA | Fast Recovery =< 500ns, > 200mA (Io) | 1 ns | 4 µA @ 30 V | 6pF @ 30V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) | ||
5,414 In Stock | 1 : ¥4.93000 Cut Tape (CT) 850 : ¥2.27238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 750 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C |