1N5819UR-1

DigiKey Part Number
1N5819UR-1-ND
Manufacturer
Manufacturer Product Number
1N5819UR-1
Description
DIODE SCHOTTKY 45V 1A DO213AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 45 V 1A Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 45 V
Capacitance @ Vr, F
70pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB (MELF, LL41)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.24000¥67.24
100¥62.47660¥6,247.66
Manufacturers Standard Package