1N6638US | |
---|---|
DigiKey Part Number | 1N6638USMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6638US |
Description | DIODE GEN PURP 125V 300MA D-5D |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 300mA Surface Mount D-5D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4.5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 125 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-5D | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.10000 | ¥60.10 |
100 | ¥55.82670 | ¥5,582.67 |