Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90,599 In Stock 205,000 Factory | 1 : ¥2.55000 Cut Tape (CT) 5,000 : ¥0.76556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 790 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 80pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 155°C | ||
215,601 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.56158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 300mA | 550 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 10 V | 35pF @ 4V, 1MHz | - | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | -40°C ~ 125°C | ||
53,757 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22367 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 5A | 850 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 100 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C |