Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,236 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 250 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 40 nA @ 200 V | 5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
5,067 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,800 : ¥1.02053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 600 V | 10pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
42,508 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 400 V | 700mA | 1.1 V @ 700 mA | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | 30pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
10,401 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.40979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 200 V | 1A | 820 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 50 µA @ 200 V | - | Automotive | AEC-Q101 | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 175°C | ||
3,800 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,500 : ¥2.02977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 400 V | 2A | 1.1 V @ 2 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | PMDS | 150°C (Max) |