Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,419 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.20466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 430 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 40 V | - | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C | ||
25,703 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.76010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 35 V | 8A | 510 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.4 mA @ 35 V | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -65°C ~ 150°C | |||
10,578 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,500 : ¥2.58760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 3A | 950 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -65°C ~ 175°C |