Single Diodes

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
10 V40 V60 V80 V
Current - Average Rectified (Io)
50mA100mA3A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 3 A600 mV @ 100 mA1 V @ 50 mA1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 10 V500 nA @ 80 V5 µA @ 40 V300 µA @ 60 V
Capacitance @ Vr, F
3pF @ 0V, 1MHz3.2pF @ 0V, 1MHz25pF @ 0V, 1MHz102pF @ 10V, 1MHz
Package / Case
SC-76ASOD-128TO-236-3, SC-59, SOT-23-3
Supplier Device Package
M-FLAT (2.4x3.8)S-MiniSC-76-2
Operating Temperature - Junction
-40°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76A
1SS352,H3F
DIODE GEN PURP 80V 100MA SC76-2
Toshiba Semiconductor and Storage
201,851
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.24850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
3pF @ 0V, 1MHz
Surface Mount
SC-76A
SC-76-2
125°C (Max)
SOT-23-3
1SS321,LF
DIODE SCHOTTKY 10V 50MA S-MINI
Toshiba Semiconductor and Storage
40,408
In Stock
1 : ¥1.48000
Cut Tape (CT)
3,000 : ¥0.30739
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
10 V
50mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 10 V
3.2pF @ 0V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
S-Mini
125°C (Max)
SOT-23-3
1SS294,LF
DIODE SCHOTTKY 40V 100MA S-MINI
Toshiba Semiconductor and Storage
5,126
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.50557
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
100mA
600 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 40 V
25pF @ 0V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
S-Mini
125°C (Max)
2,593
In Stock
1 : ¥8.54000
Cut Tape (CT)
3,000 : ¥2.12632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
580 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 60 V
102pF @ 10V, 1MHz
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
-40°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.