Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,363 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.94213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 100 nA @ 50 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | PG-SC79-2-1 | 150°C (Max) | ||
6,251 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.36319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 1 µA @ 600 V | 9pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | -65°C ~ 150°C | ||
15,072 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,500 : ¥5.22584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 600 V | 4A | 1.8 V @ 1 A | No Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 600 V | 80pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
244,884 In Stock | 1 : ¥0.82000 Cut Tape (CT) 8,000 : ¥0.10137 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 75 V | 1pF @ 0V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
75,405 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
10,631 In Stock | 1 : ¥9.19000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 8A | 1.7 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 120pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
8,418 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥5.64424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 3A | 1.7 V @ 3 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 650 V | 130pF @ 1V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | 175°C | ||
37,582 In Stock | 1 : ¥14.78000 Cut Tape (CT) 5,000 : ¥6.40746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 10A | 1.7 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 600 V | 42pF @ 4V, 1MHz | - | - | Surface Mount | 3-SMD, Flat Leads | TLM364 | -65°C ~ 175°C | ||
2,405 In Stock | 1 : ¥15.52000 Cut Tape (CT) 2,500 : ¥7.01396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 600 V | 4A | 1.9 V @ 4 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 200pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C |