Single Diodes

Results: 2
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
100 V400 V
Current - Average Rectified (Io)
1A3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V10 µA @ 400 V
Package / Case
DO-201AA, DO-27, AxialDO-204AL, DO-41, Axial
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-204AL
1N4004RLG
DIODE GEN PURP 400V 1A AXIAL
onsemi
186,466
In Stock
1 : ¥2.05000
Cut Tape (CT)
5,000 : ¥0.32637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
10 µA @ 400 V
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
MBR350RLG
1N5401G
DIODE GEN PURP 100V 3A AXIAL
onsemi
5,774
In Stock
1 : ¥3.86000
Bulk
-
Bulk
Not For New Designs
Standard
100 V
3A
1 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
10 µA @ 100 V
-
Through Hole
DO-201AA, DO-27, Axial
Axial
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.