1N5401G | |
---|---|
DigiKey Part Number | 1N5401GOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5401G |
Description | DIODE GEN PURP 100V 3A AXIAL |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5401G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.99700 | ¥29.97 |
100 | ¥1.79790 | ¥179.79 |
500 | ¥1.66462 | ¥832.31 |
1,000 | ¥1.13197 | ¥1,131.97 |
2,000 | ¥1.04203 | ¥2,084.06 |
5,000 | ¥0.99876 | ¥4,993.80 |
10,000 | ¥0.89888 | ¥8,988.80 |
50,000 | ¥0.83230 | ¥41,615.00 |