Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,896 In Stock | 1 : ¥10.43000 Cut Tape (CT) 4,500 : ¥3.90582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 35A | 720 mV @ 35 A | Fast Recovery =< 500ns, > 200mA (Io) | 5 mA @ 600 V | 3600pF @ 4V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | SlimDPAK | -55°C ~ 150°C | |||
6,563 In Stock | 1 : ¥11.17000 Cut Tape (CT) 4,500 : ¥4.19213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 35A | 720 mV @ 35 A | Fast Recovery =< 500ns, > 200mA (Io) | 5 mA @ 60 V | 3600pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | SlimDPAK | -55°C ~ 150°C | |||
4,015 In Stock | 1 : ¥11.00000 Cut Tape (CT) 4,500 : ¥4.13158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 35A | 770 mV @ 35 A | Fast Recovery =< 500ns, > 200mA (Io) | 2.1 mA @ 60 V | 3340pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | SlimDPAK | -40°C ~ 175°C |