PDS760Q-13

DigiKey Part Number
PDS760Q-13DITR-ND - Tape & Reel (TR)
PDS760Q-13DICT-ND - Cut Tape (CT)
PDS760Q-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDS760Q-13
Description
DIODE SCHOTTKY 60V 7A POWERDI5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 7A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
7A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 7 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.65000¥6.65
10¥5.43500¥54.35
100¥4.22390¥422.39
500¥3.58030¥1,790.15
1,000¥2.91653¥2,916.53
2,000¥2.74557¥5,491.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.61482¥13,074.10
10,000¥2.56556¥25,655.60
Manufacturers Standard Package