CUHS20F40,H3F | |
---|---|
DigiKey Part Number | CUHS20F40H3FTR-ND - Tape & Reel (TR) CUHS20F40H3FCT-ND - Cut Tape (CT) CUHS20F40H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUHS20F40,H3F |
Description | DIODE SCHOTTKY 40V 2A US2H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount US2H |
Datasheet | Datasheet |
EDA/CAD Models | CUHS20F40,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 40 V | |
Capacitance @ Vr, F | 300pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | US2H | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.44700 | ¥24.47 |
100 | ¥1.55000 | ¥155.00 |
500 | ¥1.16316 | ¥581.58 |
1,000 | ¥1.03805 | ¥1,038.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87864 | ¥2,635.92 |
6,000 | ¥0.79820 | ¥4,789.20 |
9,000 | ¥0.75716 | ¥6,814.44 |
15,000 | ¥0.71101 | ¥10,665.15 |
21,000 | ¥0.68365 | ¥14,356.65 |
30,000 | ¥0.65705 | ¥19,711.50 |
75,000 | ¥0.61574 | ¥46,180.50 |