Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
126,794 In Stock 2,715,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 125mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -65°C ~ 150°C | ||
119,069 In Stock 8,469,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.84156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 125mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 0.5V, 1MHz | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | -65°C ~ 150°C |