B330A-13-F | |
---|---|
DigiKey Part Number | B330A-FDITR-ND - Tape & Reel (TR) B330A-FDICT-ND - Cut Tape (CT) B330A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B330A-13-F |
Description | DIODE SCHOTTKY 30V 3A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B330A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.23500 | ¥32.35 |
100 | ¥1.94000 | ¥194.00 |
500 | ¥1.79614 | ¥898.07 |
1,000 | ¥1.22137 | ¥1,221.37 |
2,000 | ¥1.12442 | ¥2,248.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.65299 | ¥3,264.95 |
10,000 | ¥0.57836 | ¥5,783.60 |
25,000 | ¥0.57090 | ¥14,272.50 |
50,000 | ¥0.48508 | ¥24,254.00 |
125,000 | ¥0.46642 | ¥58,302.50 |